Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB100EP223FAR2G

Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
$ 13.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100EP223FAR2G.

IHS

Datasheet10 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.68
$ 13.68
Stock
210,944
239,559
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
500 MHz
500 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-07-16
LTD Date2016-01-16

Related Parts

IC CLK BUFFER 1:16 500MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 500 MHz 48-LQFP
Renesas8501BYLF
Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48
Renesas8530DYLF
IC CLK BUFFER 1:16 500MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 500 MHz 48-LQFP
Clock / Data Fanout Buffer, 2:1:24 Differential, ECL / PECL, 2.5 V, 3.3 V, with Clock Select and Output Enable
Clock / Data Fanout Buffer, 2:1:24 Differential, ECL / PECL, 2.5 V, 3.3 V, with Clock Select and Output Enable
Low Skew Clock Driver, 100LVE Series, 24 True Output(s), 0 Inverted Output(s), ECL, PQFP64

Descriptions

Descriptions of onsemi NB100EP223FAR2G provided by its distributors.

Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
3.3 V, 2:1:22 Differential HSTL/PECL to HSTL Clock/Data Fanout Buffer with LVTTL Clock Select and Output Enable
100EP QUAD Surface Mount ECL Clock Fanout Buffer (Distribution), Multiplexer IC 0C~85C 500MHz 0.065ns 3.3V
Amplifiers- Audio 3.3V 1:22 HSTL/PECL to HSLT Clock Driver
Clock Driver 2-IN HSTL 64-Pin LQFP EP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd