Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB100LVEP224FA

Low Skew Clock Driver, 100LVE Series, 24 True Output(s), 0 Inverted Output(s), ECL, PQFP64
$ 14.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP224FA.

IHS

Datasheet10 pages18 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.46
$ 20.081
$ 20.081
Stock
160,807
212,101
212,101
Authorized Distributors
1
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
Low Skew Clock Driver, 100LVE Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52

Descriptions

Descriptions of onsemi NB100LVEP224FA provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 24 True Output(s), 0 Inverted Output(s), ECL, PQFP64
2.5V/3.3V 1: 24 Differential ECL/PECL Clock Driver with Clock Select and Output Enable
QUAD OTHER Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.04ns 3.8V 10mm
LQFP-64(10x10) Clock Buffers, Drivers ROHS
3.8V LQFP-64(EP) SMD mount 10mm(Length)*1.45mm(height)
Clock Drivers & Distribution 2.5V/3.3V 1:24 Diff
Amplifiers- Audio 2.5V/3.3V 1:24 Diff No-Cancel/No-Return
IC CLK BUFF MUX 2:24 1GHZ 64LQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd