Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVE222FA

Low Skew Clock Driver, 100LVE Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52
$ 3.769
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVE222FA.

IHS

Datasheet8 pages18 years ago
Datasheet6 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.769
$ 8.786
$ 8.786
Stock
118,736
178,087
178,087
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
52
52
52
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
-
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

Low Skew Clock Driver, 100LVE Series, 4 True Output(s), 0 Inverted Output(s), ECL, PQFP52
Renesas8501BYLF
Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48

Descriptions

Descriptions of onsemi MC100LVE222FA provided by its distributors.

Low Skew Clock Driver, 100LVE Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52
QUAD INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.05ns 5.25V 0.65mm
Clock Driver 15-OUT 2-IN 1:15 52-Pin LQFP Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVE 222FA