| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | N24S64C4DYT3G | 20,000 | 5K | 19h | ||||||||
| Newark | N24S64C4DYT3G | 20,000 | 5K | Tape & Reel | ||||||||
| Verical | N24S64C4DYT3G | 243,861 | 2681 | |||||||||
| Rochester Electronics | N24S64C4DYT3G | 248,316 | 17h | |||||||||
| DigiKey | 488-N24S64C4DYT3GCT-ND | 7,375 | 1 | Cut Tape |
Download onsemi N24S64C4DYT3G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi N24S64C4DYT3G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: