onsemi N24RF04EDWPT3G

N24RF Series 4 Kb EEPROM RFID Tag ISO 15693 RF I2C Bus Energy Harvesting -SOIC-8
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi N24RF04EDWPT3G.

IHS

Datasheet25 pages7 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi N24RF04EDWPT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2018-11-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-04-01
LTD Date2026-10-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi N24RF04EDWPT3G provided by its distributors.

N24RF Series 4 Kb EEPROM RFID Tag ISO 15693 RF I2C Bus Energy Harvesting -SOIC-8
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SOIC N T/R
RFID Transponders RFID 4 KB EEPROM
ON SEMICONDUCTOR N24RF04EDWPT3G
Rfid, Read/Write, 13.567Mhz, Soic-8; Frequency Min:13.553Mhz; Frequency Max:13.567Mhz; Rfid Ic Type:Read, Write; Programmable Memory:4Kbit; Output Power:-; Rf Ic Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Rohs Compliant: Yes |Onsemi N24RF04EDWPT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd