onsemi NVR1P02T1G

P-Channel 20 V 1 A 0.18 Ohm Surface Mount Power Mosfet - SOT-23
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVR1P02T1G.

IHS

Datasheet7 pages7 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NVR1P02T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NTR1P02: Small Signal MOSFET 20V 1A 180 mOhm Single P-Channel SOT-23
MGSF1N02L: Small Signal MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23
Single N-Channel Power MOSFET 20V, 750mA, 90mΩ MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23
Diodes Inc.ZXM61N02FTC
Mosfet, N-Ch, 20V, 1.7A, Sot-23; Available Until Stocks Are Exhausted |Diodes Inc. ZXM61N02FTC
Diodes Inc.DMG2301U-7
P-Channel 20 V 80 mO Surface Mount Enhancement Mode Mosfet - SOT-23
Trans MOSFET N-CH 20V 0.73A 3-Pin TO-236 T/R

Descriptions

Descriptions of onsemi NVR1P02T1G provided by its distributors.

P-Channel 20 V 1 A 0.18 Ohm Surface Mount Power Mosfet - SOT-23
Single P-Channel Power MOSFET -20V, -1A, 180mΩ Power MOSFET -20V, -1A, 180 mOhm, Single P-Channel, SOT-23.
NVR1P02T1G P-CHANNEL MOSFET TRANSISTOR, 1 A, 20 V, 3-PIN SOT-23
onsemi PChannel EnhancedMOSTube, Vds=20 V, 1 A, SOT-23encapsulation, surface mount, 3Pin
20V 1A 400mW 180m´Î@10V1.5A 2.3V@250Ã×A P Channel SOT-23(SOT-23-3) MOSFETs ROHS
Small Signal Field-Effect Transistor, 1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET, AEC-Q101, P-CH, -20V, SOT-23; Transistor Polarity: P Channel; Continuous Drain Current Id: -1A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.148ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.9V; Power Dissipation Pd: 400mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVR1P02T1G.
  • NVR1P02T1G?