onsemi MURF1620CT

Diode Ultra Fast Recovery Rectifier 200V 16A 3-Pin (3+Tab) TO-220 Full-Pak Rail
$ 0.483
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURF1620CT.

Upverter

Datasheet3 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MURF1620CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.483
$ 0.795
Stock
160,788
670,237
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Forward Voltage
970 mV
970 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 16A, PKG TO-220AB, VF 0.975V, TRR 35NS, CS 100A
STMicroelectronicsSTTH2003CFP
DIODE, RECTIFIER, FAST RECOVERY, VR 300V, IF 20A, PKG TO-220FPAB, VF 1V, TRR 35NS
Diodes Inc.SBR20A300CT
Rectifier Diode Super Barrier Rectifier 300V 20A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTTH2002CFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MURF1620CT provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 16A 3-Pin (3+Tab) TO-220 Full-Pak Rail
SWITCHMODE POWER RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURF1620CT.