onsemi MUR1620CTG

Diode, Rectifier, Ultrafast, Vr 200V, If 16A, Pkg TO-220AB, Vf 0.975V, Trr 35NS, Cs 100A
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR1620CTG.

Newark

Datasheet7 pages11 years ago

IHS

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.13%

CAD Models

Download onsemi MUR1620CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.965
$ 0.762
$ 0.762
Stock
1,453,220
208,455
208,455
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-220-3
-
-
Forward Voltage
975 mV
975 mV
975 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
Diode Ultra Fast Recovery Rectifier 200V 16A 3-Pin (3+Tab) TO-220 Full-Pak Rail
STMicroelectronicsSTTH2003CFP
DIODE, RECTIFIER, FAST RECOVERY, VR 300V, IF 20A, PKG TO-220FPAB, VF 1V, TRR 35NS
Diodes Inc.SBR20A300CT
Rectifier Diode Super Barrier Rectifier 300V 20A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTTH2002CFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MUR1620CTG provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 16A, PKG TO-220AB, VF 0.975V, TRR 35NS, CS 100A
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 200V 16A 35ns 3-Pin(3+Tab) TO-220AB Rail / DIODE ARRAY GP 200V 8A TO220AB
Power Rectifier, Ultra-Fast Recovery, Common Cathode, 16 A, 200 V
Rectifier Diodes & Bridges; MUR1620CTG; ON SEMICONDUCTOR; 3; 16 A; 200 V; 5 µA
Fast / Ultrafast Diode, 200 V, 16 A, Dual Common Cathode, 975 mV, 35 ns, 100 A
. . . designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
Fast Rectifier, 16A, 200V, To-220; Repetitive Peak Reverse Voltage:200V; Average Forward Current:16A; Diode Configuration:Dual Common Cathode; Forward Voltage Max:975Mv; Reverse Recovery Time:35Ns; Forward Surge Current:100A Rohs Compliant: Yes |Onsemi MUR1620CTG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR 1620CTG
  • MUR1620CTG.