onsemi MUR1610CTG

Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR1610CTG.

IHS

Datasheet7 pages11 years ago

Farnell

element14

Newark

CAD Models

Download onsemi MUR1610CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.863
Stock
49,357
192,734
Authorized Distributors
0
2
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Forward Voltage
975 mV
975 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 16A, PKG TO-220AB, VF 0.975V, TRR 35NS, CS 100A
Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH2003CFP
DIODE, RECTIFIER, FAST RECOVERY, VR 300V, IF 20A, PKG TO-220FPAB, VF 1V, TRR 35NS
STMicroelectronicsSTTH1602CFP
STTH1602CFP Dual Rectifier Diode, Common Cathode, 10A 200V, 3-Pin TO-220AB
Diodes Inc.SBR20A200CTFP
Diode Super Barrier Rectifier 200V 20A Automotive 3-Pin(3+Tab) ITO-220AB Tube

Descriptions

Descriptions of onsemi MUR1610CTG provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
DIODE ARRAY GP 100V 8A TO220AB / Rectifier Diode Switching 100V 16A 35ns 3-Pin(3+Tab) TO-220AB Tube
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 100 V
. . . designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR1610CTG.
  • MUR1610CTG..