onsemi MUR1615CTG

Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB
$ 0.486
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR1615CTG.

Newark

Datasheet7 pages11 years ago

IHS

HQonline

CAD Models

Download onsemi MUR1615CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 16A, PKG TO-220AB, VF 0.975V, TRR 35NS, CS 100A
Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1602CFP
STTH1602CFP Dual Rectifier Diode, Common Cathode, 10A 200V, 3-Pin TO-220AB
Diodes Inc.SBR20A200CTFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20150CT
Rectifier Diode Super Barrier Rectifier 150V 20A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi MUR1615CTG provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 150V 16A 35ns 3-Pin(3+Tab) TO-220AB Rail
150V 100A 35ns 5μA 8A doublecommoncathode TO-220 Through hole mounting 9.28mm(height)
. . . designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(Av):16A; Diode Configuration:dual Common Cathode; Forward Voltage Vf Max:895Mv; Reverse Recovery Time Trr Max:65Ns; Forward Surge Current Ifsm Max:35A; No. Of Pins:3 Pin Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR1615CTG.