STMicroelectronics STTH2003CFP

Diode, Rectifier, Fast Recovery, Vr 300V, If 20A, Pkg TO-220FPAB, Vf 1V, Trr 35NS
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2003CFP.

IHS

Datasheet16 pages8 years ago

Newark

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+2.60%

CAD Models

Download STMicroelectronics STTH2003CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220F, 3 PIN
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220F, 3 PIN
Diodes Inc.SBR10U200CT
Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.MBR20100CT-G1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR2060CTFP
Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STTH2003CFP provided by its distributors.

DIODE, RECTIFIER, FAST RECOVERY, VR 300V, IF 20A, PKG TO-220FPAB, VF 1V, TRR 35NS
HIGH FREQUENCY SECONDARY RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB
STMicroelectronics Rectifier Diode, 10A, 300V, TH, TO-220FPAB, 3-Pin
Rectifier Diode Switching 300V 20A 35ns 3-Pin(3+Tab) TO-220FPAB Tube / DIODE ARRAY GP 300V 10A TO220FP
STTH2003 Series 10 A 1 V Flange Mount Ultrafast Secondary Rectifier - TO-220FP
300V 20A Ultrafast Rectifier Diode, TO-220-3
Ultrafast Recovery Rectifier Diode
DIODE, ULTRAFAST, 20A, 300V; Voltage, Vrrm:300V; Current, If av:10A; Current, Ifsm:110A; Case style:TO-220FP; Current, If Vf:10A; Current, Ifs max:110A; Current, Ir max:0.02mA; Diode type:Dual (common K); Pin configuration:1A1,2CommK,3A2; Pins, No. of:3; Temperature, Tj max:175°C; Temperature, current:115°C; Time, trr max:35ns; Voltage, forward at If:1.25V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2003CFP.
  • STTH2003CFP?