onsemi MUR860G

onsemi Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR860G.

Newark

Datasheet8 pages12 years ago
Datasheet10 pages12 years ago

Upverter

IHS

Farnell

element14

Inventory History

3 month trend:
+15.81%

CAD Models

Download onsemi MUR860G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.59
$ 0.59
Stock
1,095,143
416,094
416,094
Authorized Distributors
6
3
3
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.5 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
60 ns
60 ns
60 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMURF860G
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
8 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 400V 10A 50ns 2-Pin(2+Tab) TO-220F Rail
onsemiMUR840G
Diode, Rectifier, Ultrafast, Vr 400V, If 8A, Pkg TO-220AC, Vf 1V, Trr 60ns, Tj +175degc
10ETS Series 1200 V 10 A Flange Mount Input Rectifier Diode - TO-220AC

Descriptions

Descriptions of onsemi MUR860G provided by its distributors.

onsemi Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
SWITCHMODE POWER RECTIFIER Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
DIODE GEN PURP 600V 8A TO220AC / Rectifier Diode Switching 600V 8A 60ns 2-Pin(2+Tab) TO-220AC Rail
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V
1.5V@8A 60ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
Rectifier Diodes & Bridges; MUR860G; ON SEMICONDUCTOR; 100 µA; 8 A; 2; 100 A
...designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
Fast Diode, 8A, 600V, To-220Ac; Repetitive Peak Reverse Voltage:600V; Average Forward Current:8A; Diode Configuration:Single; Forward Voltage Max:1.5V; Reverse Recovery Time:50Ns; Forward Surge Current:100A; Diode Case Style:To-220Acrohs Compliant: Yes |Onsemi MUR860G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR 860G
  • MUR860G.
  • MUR860G..