onsemi MUR860

Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220 Full-Pak Rail
$ 0.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR860.

Upverter

Datasheet8 pages12 years ago

IHS

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MUR860 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.491
$ 0.491
Stock
416,094
1,031,457
1,031,457
Authorized Distributors
3
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.2 V
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
60 ns
60 ns
60 ns

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi MUR860 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220 Full-Pak Rail
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
DIODE GEN PURP 600V 8A TO220AC / Rectifier Diode Switching 600V 8A 60ns 2-Pin(2+Tab) TO-220AC Tube
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V
Discrete Diode 600V 100A 60ns 10μA 8A TO-220-2 TH 9.27mm H
DIODE, ULTRA FAST 8A 600V; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:8A; Current, Ifsm:100A; Case Style:TO-220AC; Pins, No. of:2; Current, Forward If:8A; Current, Ifs Max:100A; Time, trr Max:50ns; Voltage, Forward at If:1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --MUR860
  • MUR 860