Vishay 10ETS12PBF

10ETS Series 1200 V 10 A Flange Mount Input Rectifier Diode - TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 10ETS12PBF.

IHS

Datasheet7 pages14 years ago
Datasheet7 pages14 years ago

Future Electronics

element14

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Vishay 10ETS12PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-01-12
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Vishay Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1202D
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH802FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH802D
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay 10ETS12PBF provided by its distributors.

10ETS Series 1200 V 10 A Flange Mount Input Rectifier Diode - TO-220AC
Diode Standard Recovery Rectifier 1.2KV 10A 2-Pin (2+Tab) TO-220AC
10 A INPUT RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC
DIODE, STANDARD, 10A, 1200V; Diode Type:Standard Recovery; Voltage, Vrrm:1200V; Current, If AV:10A; Current, Ifsm:200A; Voltage, Vf Max:1.1V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Operating Temperature Range:-40°C to +150°C; Case Style:TO-220AC; No. of Pins:2; Current, If Vf:10A; Current, Ifs Max:200A; Forward Current:10A; Forward Voltage:1.1V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric