onsemi MURF860G

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURF860G.

Newark

Datasheet8 pages12 years ago
Datasheet10 pages12 years ago

IHS

Master Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
+1.43%

CAD Models

Download onsemi MURF860G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.693
$ 0.501
Stock
528,394
810,486
Authorized Distributors
6
6
Mount
-
-
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.2 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
120 ns

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-11-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiMUR860G
onsemi Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiMUR840
Diode Ultra Fast Recovery Rectifier 400V 8A 2-Pin (2+Tab) TO-220 Rail
8 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
onsemiRURP860
Diode Ultra Fast Recovery Rectifier 600 Volt 8A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MURF860G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V
Rectifier Diode Switching 600V 8A 60ns 2-Pin(2+Tab) TO-220FP Tube / DIODE GEN PURP 600V 8A TO220FP
onsemi Rectifier Diode, 8A, 600V, TH, TO-220FP, 2-Pin
1.5V@8A 60ns Independent Type 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220 Full-Pack Rail
Avnet Japan
RECTIFIER, 600V, 8A, TO-220FP; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.5V; Reverse Recovery Time trr Max: 60ns; Forward Surge Current Ifsm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURF860-G
  • MURF860G.