onsemi MUR840G

Diode, Rectifier, Ultrafast, Vr 400V, If 8A, Pkg TO-220AC, Vf 1V, Trr 60ns, Tj +175degc
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR840G.

IHS

Datasheet10 pages12 years ago

Upverter

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-48.02%

CAD Models

Download onsemi MUR840G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.51
$ 0.703
Stock
911,419
499,689
Authorized Distributors
6
2
Mount
-
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
60 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-11-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMUR840
Diode Ultra Fast Recovery Rectifier 400V 8A 2-Pin (2+Tab) TO-220 Rail
onsemiMUR860G
onsemi Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiMURF860G
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MUR840G provided by its distributors.

Diode, Rectifier, Ultrafast, Vr 400V, If 8A, Pkg TO-220AC, Vf 1V, Trr 60ns, Tj +175degc
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 400V 8A 60ns 2-Pin(2+Tab) TO-220AC Tube
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 400 V
1.3V@8A 60ns Independent Type 8A 400V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
Rectifier Diodes & Bridges; MUR840G; ON SEMICONDUCTOR; 10 µA; 100 A; 1 V; 8 A
...designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
DIODE, ULTRA-FAST; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 100A; Op

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR 840G
  • MUR840G.
  • MUR840G..