Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUR420RLG

Diode Ultra Fast Recovery Rectifier 200 Volt 4A 2-Pin Case 267-05 Tape and Reel
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR420RLG.

Newark

Datasheet8 pages13 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-34.57%

CAD Models

Download onsemi MUR420RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.282
$ 0.282
Stock
2,923,946
663,039
663,039
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
710 mV
710 mV
710 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMUR410G
onsemi Rectifier diode Diodes, 4A, 100V, Through hole mounting, DO-201ADencapsulation, 2needle
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
onsemiMUR405G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 50 V
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA
Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252

Descriptions

Descriptions of onsemi MUR420RLG provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200 Volt 4A 2-Pin Case 267-05 Tape and Reel
onsemi Rectifier diode Diodes, 4A, 200V, Through hole mounting, DO-201ADencapsulation, 2needle
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 200 V
SWITCHMODE POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD
Rectifier Diodes & Bridges; MUR420RLG; ON SEMICONDUCTOR; 5 µA; 125 A; 710 mV; 4 A
DIODE, ULTRAFAST, 4A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 890mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR420RLG.