onsemi MUR410G

Diode, Rectifier, Ultrafast, Vr 100V, If 4A, Pkg DO-201AD, Vf 0.89V, Trr 35NS, Tj +175C
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR410G.

Newark

Datasheet8 pages13 years ago

IHS

onsemi

Farnell

Arrow.cn

Inventory History

3 month trend:
+8.52%

CAD Models

Download onsemi MUR410G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.275
$ 0.275
Stock
100,705
254,664
254,664
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-220
Axial
Axial
Forward Voltage
710 mV
710 mV
710 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MUR410G provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 4A, PKG DO-201AD, VF 0.89V, TRR 35NS, TJ +175C
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 100 V
Rectifier Diode, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-201AD
Diode MUR410 Switching Power Rectifier 100 Volt 4 Amp
Rectifier Diode Switching 100V 4A 35ns 2-Pin DO-201AD Bag
DIODE GEN PURP 100V 4A DO201AD / Diode Standard 100 V 4A Through Hole Axial
DIODE, FAST, 4A, 100V, CASE, 267-05; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 890mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Curren

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR410G.