Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUR405G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 50 V
$ 0.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR405G.

IHS

Datasheet9 pages6 years ago

Newark

onsemi

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MUR405G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMUR410G
onsemi Rectifier diode Diodes, 4A, 100V, Through hole mounting, DO-201ADencapsulation, 2needle
onsemiMUR420G
onsemi Rectifier diode Diodes, 4A, 200V, Through hole mounting, DO-201ADencapsulation, 2needle
onsemiMUR420RLG
Diode Ultra Fast Recovery Rectifier 200 Volt 4A 2-Pin Case 267-05 Tape and Reel
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD
Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252
STMicroelectronicsSTTH302
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of onsemi MUR405G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 50 V
Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD
Rectifier Diode Switching 50V 4A 35ns 2-Pin DO-201AD Bag
Discrete Diode 50V 125A 35ns 5μA 4A DO-201-AD TH 5.3mm H
Single 4A 5Ã×A@50V 50V 890mV@4A DO-201AD Diodes - General Purpose ROHS
FAST RECOVERY DIODE, 4A, 50V, AXIAL
Rec Surm 4A 50V Ultfst Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR405G.