onsemi MUR415G

Diode Ultra Fast Recovery Rectifier 150V 4A 2-Pin Case 267-05 Bag
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR415G.

IHS

Datasheet9 pages6 years ago

Newark

onsemi

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.37%

CAD Models

Download onsemi MUR415G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.27
$ 0.16
Stock
98,189
522,847
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
Axial
Axial
Forward Voltage
710 mV
710 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMUR410RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 100 V
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05

Descriptions

Descriptions of onsemi MUR415G provided by its distributors.

Diode Ultra Fast Recovery Rectifier 150V 4A 2-Pin Case 267-05 Bag
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
Rectifier Diode, 1 Phase, 1 Element, 4A, 150V V(RRM), Silicon, DO-201AD
Fast Recovery Diode, 4A, 150V Axial; Repetitive Peak Reverse Voltage:150V; Average Forward Current:4A; Diode Configuration:Single; Forward Voltage Max:890Mv; Reverse Recovery Time:25Ns; Forward Surge Current:125A; No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR415G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR415G.
  • MUR415G..