onsemi MUR410RLG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 100 V
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR410RLG.

Newark

Datasheet8 pages13 years ago

IHS

onsemi

Farnell

Arrow.cn

Inventory History

3 month trend:
-1.94%

CAD Models

Download onsemi MUR410RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.314
$ 0.314
Stock
805,323
187,673
187,673
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
TO-220
TO-220
Forward Voltage
710 mV
710 mV
710 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
onsemiMUR415G
Diode Ultra Fast Recovery Rectifier 150V 4A 2-Pin Case 267-05 Bag
onsemi1N5408RLG
DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R

Descriptions

Descriptions of onsemi MUR410RLG provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 100 V
Rectifier Diode, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-201AD
100V 125A 35ns 5μA 4A Freestanding DO-201-AD Through hole mounting 5.3mm(height)
ULTRA FAST DIODE, 4A, 100V, AXIAL, FULL REEL
Diode Switching 100V 4A 2-Pin DO-201AD T/R
Avnet Japan
Axial Leaded Switching Diode ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR410RLG.