onsemi MUR1620CTRG

Diode, Rectifier, Ultrafast, Vr 200V, If 16A, Pkg TO-220, Config Dual Common Anode
$ 1.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR1620CTRG.

Master Electronics

Datasheet7 pages5 years ago

Newark

onsemi

Factory Futures

Future Electronics

Inventory History

3 month trend:
-1.67%

CAD Models

Download onsemi MUR1620CTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.188
$ 0.558
$ 0.558
Stock
1,394,838
1,189,289
1,189,289
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
1.1 V
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
16 A
16 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
85 ns
26 ns
26 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH2002CFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2045CFP
Diode, Schottky Rectifier, Fast, Vr 45V, If 20A, Pkg TO-220FPAB, Config Common Cathode

Descriptions

Descriptions of onsemi MUR1620CTRG provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 16A, PKG TO-220,CONFIG DUAL COMMON ANODE
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V
Rectifier Diode Switching 200V 16A 85ns 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY GP 200V 8A TO220AB
1.2V@8A 85ns 1 pair common anode 8A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS
Rectifier Diodes & Bridges; MUR1620CTRG; ON SEMICONDUCTOR; 3; 16 A; 200 V; 5 µA
DIODE, FAST, 16A, 200V, TO-220; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 16A; Diode Configuration: Dual Common Anode; Forward Voltage VF Max: 975mV; Reverse Recovery Time trr Max: 85ns; Forward Surge
Ultrafast Rectifier, Common Anode, 16A, To-220Ab; Repetitive Peak Reverse Voltage:200V; Average Forward Current:16A; Diode Configuration:Dual Common Anode; Forward Voltage Max:1.2V; Reverse Recovery Time:85Ns; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MUR1620CTRG.
...designed for use in negative switching power supplies inverters and as free wheeling diodes. Also used in conjunction with common cathode dual Ultrafast Rectifiers makes a single phase full-wave bridge. These state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR1620CTRG.