| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MUN5134DW1T1G | 0 | 9K | Tape & Reel | ||||||||
| Onlinecomponents.com | MUN5134DW1T1G | 0 | 3K | Bulk | ||||||||
| Avnet | MUN5134DW1T1G | 0 | 24K | 4h | ||||||||
| Master Electronics | MUN5134DW1T1G | 0 | 3K | |||||||||
| Arrow Electronics | MUN5134DW1T1G | 0 | 3K |
Download onsemi MUN5134DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi MUN5134DW1T1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: