onsemi MSRF860G

Rectifier Diode Switching 600V 8A 120ns 2-Pin(2+Tab) TO-220 Full-Pak Tube
$ 0.501
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSRF860G.

IHS

Datasheet8 pages12 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MSRF860G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.501
$ 0.693
Stock
810,486
528,394
Authorized Distributors
6
6
Mount
-
-
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.3 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
120 ns
60 ns

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-03-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiMSR860G
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
10 A, 1500 V, DAMPER DIODE Rectifier Diode, 1 Phase, 1 Element, 10A, 1500V V(RRM), Silicon
Rectifier Diode Switching 400V 10A 50ns 2-Pin(2+Tab) TO-220F Rail
STMicroelectronicsSTTH8L06D
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MSRF860G provided by its distributors.

Rectifier Diode Switching 600V 8A 120ns 2-Pin(2+Tab) TO-220 Full-Pak Tube
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Power Rectifier, Soft Recovery, Switch-mode, 8 A, 600 V
ON SEMI MSRF860G, SOFT RECOVERY DIODE, 600V 8A, 2-PIN TO-220
RECTIFIER, SINGLE, 8A, 600V, TO-220FP; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 120ns; Forward Surge Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSRF860G.