STMicroelectronics STTH8L06D

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH8L06D.

Newark

Datasheet11 pages20 years ago

Future Electronics

STMicroelectronics

Mouser

iiiC

Inventory History

3 month trend:
+11.61%

CAD Models

Download STMicroelectronics STTH8L06D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.846
Stock
363,743
245,648
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.05 V
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
105 ns
250 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH8L06FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH5L06FP
Diode STTH5L06FP Ultra Fast Recovery Rectifier 600 Volt 5A TO-220FPAC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
onsemiMUR840
Diode Ultra Fast Recovery Rectifier 400V 8A 2-Pin (2+Tab) TO-220 Rail
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH8L06D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 600V 8A 105ns 2-Pin(2+Tab) TO-220AC Tube
STTH8L06 Series 600 V 8 A 105 ns Turbo 2 Fast High Voltage Rectifier - TO-220AC
STMicroelectronics Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
1.3V@8A 105ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS
DIODE, ULTRAFAST, 8A, 600V; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max
Repetitive Peak Reverse Voltage:600V; Average Forward Current:8A; Diode Configuration:Single; Forward Voltage Max:1.3V; Reverse Recovery Time:75Ns; Forward Surge Current:120A; Operating Temperature Max:175°C; No. Of Pins:2Pins Rohs Compliant: Yes |Stmicroelectronics STTH8L06D.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH8L06D.