Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay FES8GT-E3/45

Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay FES8GT-E3/45.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.88%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.585
$ 0.748
Stock
103,074
9,884
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.3 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode Switching 400V 10A 50ns 2-Pin(2+Tab) TO-220F Rail
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 300V 8A 2-Pin (2+Tab) TO-220AC Tube
onsemiMUR840
Diode Ultra Fast Recovery Rectifier 400V 8A 2-Pin (2+Tab) TO-220 Rail
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay FES8GT-E3/45 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
8 A 400 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
Discrete Diode 400V 125A 50ns 10μA 8A TO-220AC TH 10.54mm × 4.7mm × 8.89mm
Diode Switching 400V 8A 2-Pin (2+Tab) TO-220AC Tube
FAST DIODE, 8A, 400V, TO-220AC; Diode Ty; FAST DIODE, 8A, 400V, TO-220AC; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):8A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:50ns; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • FES8GT-E345
  • FES8GT-E3\45
  • FES8GTE3/45
  • FES8GTE345