onsemi MPSA92

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA92.

Electro Sonic

Datasheet5 pages15 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1977-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MPSA92 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Transistor: PNP; bipolar; -300V; -0.5A; 625mW; -55+150 deg.C; THT; TO92
Transistors Bipolar (BJT) 500mA 300V PNP
Trans GP BJT PNP 300V 0.5A 3-Pin TO-92 Bulk
TRANSISTOR AMP PNP SS 300V TO-92
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:300V; Transition Frequency Typ, ft:50MHz; Power Dissipation, Pd:625mW; DC Collector Current:500mA; DC Current Gain Max (hfe):40 ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:300V; Power Dissipation Pd:625mW; DC Collector Current:500mA; DC Current Gain hFE:40; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:500mA; Current Ic @ Vce Sat:20mA; Current Ic Continuous a Max:500mA; Current Ic hFE:10mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:50MHz; Gain Bandwidth ft Typ:50MHz; Hfe Min:40; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:b; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; SMD Marking:MPSA92; Termination Type:Through Hole; Voltage Vcbo:300V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA 92
  • MPSA92.