
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MOC3081SVM | 1,969 | 3K | 9h | ||||||||
| DigiKey | MOC3081SVM-ND | 732 | 1 | Tube | ||||||||
| Flip Electronics | MOC3081SVM | 1,969 | >1wk | |||||||||
| Newark | MOC3081SV-M | 0 | 1K | |||||||||
| Onlinecomponents.com | MOC3081SVM | 0 | 100 | Bulk |
Download onsemi MOC3081SVM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi MOC3081SVM provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: