onsemi MOC3032M

Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3032M.

JRH Electronics

Datasheet12 pages5 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+2.26%

CAD Models

Download onsemi MOC3032M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.396
$ 0.396
Stock
341,626
258,225
258,225
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
4170 Vrms
4170 Vrms
4170 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMOC3041M
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing
onsemiMOC3010M
MOC3010 Series 1 Channel 250 V 4170 Vrms DIP-6 Through Hole Triac Optocoupler
onsemiMOC3033M
Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
STMicroelectronicsVIPER17HN
VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
STMicroelectronicsVIPER27LN
VIPER27 Series 23.5 V 66 kHz 3.5 mA Through Hole Off-Line Converter - DIP-7
STMicroelectronicsVIPER17LN
VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter

Descriptions

Descriptions of onsemi MOC3032M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
DIP6 Through Hole 1 Channel 250 V 7500 V (Pk) Zero-Cross Triac Optoisolator
OPTOCOUPLER, PHOTOTRIAC, 7.5KV; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 7.5kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off State Voltage: 250V; Product Range: -; Input Current: 30mA 72K8
The MOC303XM and MOC304XM devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115VAClines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3032-M
  • MOC3032M.