onsemi MOC3010M

MOC3010 Series 1 Channel 250 V 4170 Vrms DIP-6 Through Hole Triac Optocoupler
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3010M.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+692%

CAD Models

Download onsemi MOC3010M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.359
$ 0.359
Stock
258,249
189,891
189,891
Authorized Distributors
6
2
2
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
5300 Vrms
5300 Vrms
5300 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
70 °C
70 °C
Case/Package
DIP
PDIP
PDIP
Number of Pins
6
6
6

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMOC3041M
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing
onsemiMOC3032M
Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
STMicroelectronicsVIPER17HN
VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
STMicroelectronicsVIPER06XN
VIPerPlus family: Energy saving high voltage converter for direct feedback, PDIP 7, Tube
STMicroelectronicsVIPER06LN
VIPerPlus family: Energy saving high voltage converter for direct feedback, PDIP 7, Tube

Descriptions

Descriptions of onsemi MOC3010M provided by its distributors.

MOC3010 Series 1 Channel 250 V 4170 Vrms DIP-6 Through Hole Triac Optocoupler
Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
60mA 250V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
OPTOCOUPLER; No. of Channels:1; Isolatio; OPTOCOUPLER; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototriac; Input Current:10mA; Output Voltage:250V; Opto Case Style:DIP; No. of Pins:6; Leaded P
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5.3kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 250V; Product Range: -; SVHC: No SVHC (15-Jan-2018)
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3010-M
  • MOC3010-M.
  • MOC3010-M..
  • MOC3010M.