onsemi MOC3033M

Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3033M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+3.26%

CAD Models

Download onsemi MOC3033M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMOC3041M
Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing
onsemiMOC3010M
MOC3010 Series 1 Channel 250 V 4170 Vrms DIP-6 Through Hole Triac Optocoupler
onsemiMOC3032M
Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
STMicroelectronicsVIPER17HN
VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
STMicroelectronicsVIPER17LN
VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
STMicroelectronicsVIPER06XN
VIPerPlus family: Energy saving high voltage converter for direct feedback, PDIP 7, Tube

Descriptions

Descriptions of onsemi MOC3033M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing
DIP6 Through Hole 1 Channel 250 V 4170 Vrms Zero-Cross Triac Optoisolator
OPTOCOUPLER; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 7.5kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off State Voltage: 250V; Product Range: -; Input Current: 30mA; No 72K8898
The MOC303XM and MOC304XM devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115VAClines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3033-M
  • MOC3033-M.
  • MOC3033M.