STMicroelectronics VIPER27LN

VIPER27 Series 23.5 V 66 kHz 3.5 mA Through Hole Off-Line Converter - DIP-7
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER27LN.

Factory Futures

Datasheet31 pages21 years ago

TME

Verical

iiiC

Inventory History

3 month trend:
-32.81%

CAD Models

Download STMicroelectronics VIPER27LN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switching Controller, Current-mode, 72kHz Switching Freq-Max, CMOS, PDIP8
FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8

Descriptions

Descriptions of STMicroelectronics VIPER27LN provided by its distributors.

VIPER27 Series 23.5 V 66 kHz 3.5 mA Through Hole Off-Line Converter - DIP-7
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
Switching Controller, Current-mode, 0.74A, 60kHz Switching Freq-Max, PDIP7
VIPER27 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Over Voltage Tube dc ac converter 14V 9.27mm 24W 60kHz
AC/DC CONVERTER, 800V, 60KHZ, 7DIP; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 7Pins; Power Rating: 20W; Topology: Flyback; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics