STMicroelectronics VIPER17LN

VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER17LN.

element14 APAC

Datasheet33 pages13 years ago

Components Direct

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.36%

CAD Models

Download STMicroelectronics VIPER17LN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switching Controller, Current-mode, 72kHz Switching Freq-Max, CMOS, PDIP8
FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiFAN7601N
8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8

Descriptions

Descriptions of STMicroelectronics VIPER17LN provided by its distributors.

VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
VIPER17: 23.5 V 127 kHz HV Switching Regulator for Flyback Converter - DIP-7
Switching Regulator, Current/voltage-mode, 0.7A, 66kHz Switching Freq-Max, PDIP7
AC/DC Off Line Converter, Flyback, 85 VAC to 265 VAC, Isolated, 6 W, 7 Pins, DIP
VIPER17 ACTIVE (Last Updated: 6months ago) Current Limiting Over Temperature Over Voltage Tube dc ac converter 14V 9.27mm 10W 60kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER17LN.