onsemi MOC3022M

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3022M.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-18.12%

CAD Models

Download onsemi MOC3022M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.324
$ 0.324
Stock
1,809,920
146,073
146,073
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
400 V
-
-
Output Current
-
-
-
Forward Voltage
1.15 V
1.15 V
1.15 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayCNY17F-1
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
IsocomMOC8102X
Single Channel 30 V 5300 Vrms Phototransistor Optocoupler Through Hole - DIP-6
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
IsocomCNY17-2X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
VishayK3022P
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output

Descriptions

Descriptions of onsemi MOC3022M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
DIP6 Through Hole 1 Channel 400 V 4170 Vrms Random Phase Triac Optoisolator
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk
Avnet Japan
OPTOCOUPLER, TRIAC DRIVER; Optocoupler Case Style:DIP; No. of Pins:6Pins; Isolation Voltage:5.3kV; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm:400V; Product Range:-; SVHC:No SVHC (15-Jan-2018); Blocking voltage:400V; Input Current:10mA; No. of Channels:1Channels; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Optocoupler Output Type:Phototriac; Output Voltage:400V; Output Voltage Max:3V; RMS Current (Irms):100mA; Threshold Current If on:10mA; Trigger Current If Max:10mA
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3022-M
  • MOC3022-M.
  • MOC3022-M...
  • MOC3022M.