onsemi MMSZ5236BT1G

Diode; Zener; Standard; Vr 7.5V; If 10mA; Pkg SOD-123; Vf 0.9V; Tj +150degc; Pd 500mW
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5236BT1G.

Farnell

Datasheet7 pages14 years ago
Datasheet8 pages5 years ago
Datasheet4 pages19 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-1.01%

CAD Models

Download onsemi MMSZ5236BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.07
$ 0.07
Stock
6,511,011
567,488
567,488
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
6 Ω
6 Ω
6 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.MMSZ5235B-7-F
Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.8V 500MW SOD123
MMSZ5235BT1 Series 500 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5237B-7-F
MMSZ5237B Series 8.2 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 9.1V 500MW SOD123 / Zener Diode Single 9.1V 5% 10Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Single 8.2V 5% 8Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 8.2V 500MW SOD123
Diodes Inc.MMSZ5239B-7-F
Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ5236BT1G provided by its distributors.

Diode; Zener; Standard; Vr 7.5V; If 10mA; Pkg SOD-123; Vf 0.9V; Tj +150degc; Pd 500mW
MMSZ5236BT1 Series 500 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 7.5V 5% 6Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5236BT1G.