onsemi MMSZ5265BT1G

MMSZ5265BT1 Series 500 mW 10 mA 62 V SMT Zener Voltage Regulator - SOD-123
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5265BT1G.

element14 APAC

Datasheet6 pages16 years ago

HQonline

IHS

Newark

TME

Inventory History

3 month trend:
-11.01%

CAD Models

Download onsemi MMSZ5265BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.075
$ 0.075
Stock
1,119,057
376,883
376,883
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
62 V
62 V
62 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
185 Ω
185 Ω
185 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MMSZ5264BT1 Series 500 mW 10 mA 60 V SMT Zener Voltage Regulator - SOD-123
MMSZ5263BT1 Series 500 mW 10 mA 56 V SMT Zener Voltage Regulator - SOD-123
DIODE ZENER 68V 500MW SOD123 / Zener Diode Single 68V 5% 230Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5263B-7-F
MMSZ5263B Series 500 mW 56 V 10 mA Surface mount Zener Diode - SOD-123
Diode Zener Single 62V 6% 500mW 2-Pin SOD-123 T/R
Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MMSZ5265BT1G provided by its distributors.

MMSZ5265BT1 Series 500 mW 10 mA 62 V SMT Zener Voltage Regulator - SOD-123
ZENER DIODE, 500mW, 62V, SOD-123; Zener; Zener Voltage Vz Typ:62V; Power Dissipation Pd:500mW; Diode Case
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5265BT1G.