Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ5246BT1

Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin SOD-123 T/R
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5246BT1.

JRH Electronics

Datasheet6 pages16 years ago

Upverter

onsemi

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5246BT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.046
$ 0.046
Stock
1,313,431
29,843,451
29,843,451
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5248B-7-F
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Single 17V 5% 19Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 17V 500MW SOD123
Diode; Zener; Standard; Vr 18V; If 10mA; Pkg SOD-123; Vf 0.9V; Tj +150degc; Pd 500mW
Zener Diode, 14V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MMSZ5246BT1 provided by its distributors.

Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin SOD-123 T/R
Tape & Reel (TR) ±5% Surface Mount Non-RoHS Compliant Zener Diode 900mV @ 10mA 100nA @ 12V 500mW 16V
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes- Zener 16V 500mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd