Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ5245ET1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 11V 500mW 15V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5245ET1.

IHS

Datasheet6 pages14 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMSZ5245ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
Stock
184,211
519,491,172
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
15 V
15 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
16 Ω
16 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5245B
500 mW, 15 V ±5% Zener Diode Voltage Regulator
Diodes Inc.ZMM5245B-7
ZMM5245B-7 Series 500 mW 15 V 200 mA Surface Mount Zener Diode - MINI MELF
TZM5245B Series 500 mW 15 V 5 % Tolerance Small Signal Zener Diode - SOD-80
Diode Zener Single 15V 5% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
Zener Diode Sod1235%, 15V, 0.41W, Te |Vishay MMSZ5245B-HE3-18

Descriptions

Descriptions of onsemi MMSZ5245ET1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 11V 500mW 15V
Zener Diode Single 15V 5% 16Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes- Zener 15V 500mW No-Cancel/No-Return
15 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd