Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ5245ET1G

MMSZ Series 15 V 500 mW ±5 % 16 Ohm Surface Mount Zener Diode - SOD-123
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5245ET1G.

Master Electronics

Datasheet6 pages14 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-6.46%

CAD Models

Download onsemi MMSZ5245ET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 15 Volt 5% 500mW 2-Pin SOD-123 Tape and Reel
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Sod1235%, 15V, 0.41W, Te |Vishay MMSZ5245B-HE3-18
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 17V 5% 19Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 17V 500MW SOD123
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ5245ET1G provided by its distributors.

MMSZ Series 15 V 500 mW ±5 % 16 Ohm Surface Mount Zener Diode - SOD-123
Diode Zener Single 15V 5% 500mW Automotive 2-Pin SOD-123 T/R
500mW, Zener Diode Voltage Regulator
MMSZ5245ET1G ZENER DIODE, 15V 5% 500 MW SMT 2-PIN SOD-123
500 mW SOD-123 Surface Mount Three complete series of Zener diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd