Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ5245B

500 mW, 15 V ±5% Zener Diode Voltage Regulator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5245B.

Official Datasheet11 years ago

CAD Models

Download onsemi MMSZ5245B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
onsemiMMBZ5245B
MMBZ5245B Series 350 mW 15 V 10 mA Surface Mount Zener Diode - SOT-23-3
TZM5245B Series 500 mW 15 V 5 % Tolerance Small Signal Zener Diode - SOD-80
Diodes Inc.ZMM5245B-7
ZMM5245B-7 Series 500 mW 15 V 200 mA Surface Mount Zener Diode - MINI MELF
Diode Zener Single 15V 5% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
Zener Diode Single 15V 5% 16Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ5245B provided by its distributors.

500 mW, 15 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 15V 5% 500mW Automotive 2-Pin SOD-123 T/R
MMSZ5242B Series 500 mW 15 V 100 mA Surface Mount Zener Diode - SOD-123
Zener Diode,Single, Two Terminal,15V V(Z),5%,Sod-123
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5245B.