onsemi MMSZ47T3G

Zener Diode Single 47V 5% 170Ohm 500mW Automotive 2-Pin SOD-123 T/R
$ 0.044
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ47T3G.

Master Electronics

Datasheet6 pages14 years ago

Upverter

onsemi

CAD Models

Download onsemi MMSZ47T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.045
Stock
104,405
604,633
Authorized Distributors
4
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
47 V
47 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
170 Ω
170 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMMSZ47T1G
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional
onsemiMMSZ43T1G
MMSZ43T1 Series 500 mW 10 mA 43 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ39T1G
MMSZ39T1 Series 500 mW 10 mA 39 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 60V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.DDZ9714-7
Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 47V 5% 105Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ47T3G provided by its distributors.

Zener Diode Single 47V 5% 170Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional
500 mW; 5% Zener Diode Voltage Regulator
Zener Diode, 47V, 0.5W, Sod-123; |Onsemi MMSZ47T3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd