onsemi MMSZ43T1G

MMSZ43T1 Series 500 mW 10 mA 43 V SMT Zener Voltage Regulator - SOD-123
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ43T1G.

Newark

Datasheet6 pages14 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Upverter

Farnell

Inventory History

3 month trend:
-47.96%

CAD Models

Download onsemi MMSZ43T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

onsemiMMSZ39T1G
MMSZ39T1 Series 500 mW 10 mA 39 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ51T1G
MMSZ51T1 Series 500 mW 10 mA 51 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ36T1G
MMSZ36T1 Series 500 mW 10 mA 36 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9714-7
Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5257B-7-F
MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC

Descriptions

Descriptions of onsemi MMSZ43T1G provided by its distributors.

MMSZ43T1 Series 500 mW 10 mA 43 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 43V 5% 150Ohm 500mW 2-Pin SOD-123 T/R
ZENER DIODE, 500mW, 43V, SOD-123; Zener; Zener Voltage Vz Typ:43V; Power Dissipation Pd:500mW; Diode Case
Zener Voltage Nom:43V; Power Dissipation:500mW; Diode Case Style:SOD-123; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MMSZxxxT1G Series; Qualification:- RoHS Compliant: Yes
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ43T1G.