onsemi MMSZ39T1G

MMSZ39T1 Series 500 mW 10 mA 39 V SMT Zener Voltage Regulator - SOD-123
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ39T1G.

Newark

Datasheet6 pages14 years ago

IHS

Farnell

Upverter

Inventory History

3 month trend:
+42.92%

CAD Models

Download onsemi MMSZ39T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMMSZ43T1G
MMSZ43T1 Series 500 mW 10 mA 43 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ30T1G
Diode Zener Single 30V 5% 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ36T1G
MMSZ36T1 Series 500 mW 10 mA 36 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9714-7
Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ39T1G provided by its distributors.

MMSZ39T1 Series 500 mW 10 mA 39 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 39V 5% 130Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
Zener Voltage Nom:39V; Power Dissipation:500Mw; Diode Case Style:Sod-123; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Mmszxxxt1G Series; Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MMSZ39T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ39T1G.