onsemi MMSZ47T1G

Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ47T1G.

TME

Datasheet6 pages14 years ago

IHS

Upverter

onsemi

Inventory History

3 month trend:
-78.40%

CAD Models

Download onsemi MMSZ47T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
$ 0.044
Stock
604,633
104,405
Authorized Distributors
6
4
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
47 V
47 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
170 Ω
170 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMMSZ43T1G
MMSZ43T1 Series 500 mW 10 mA 43 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ39T1G
MMSZ39T1 Series 500 mW 10 mA 39 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ56T1G
MM5Z Series 56 V 500 mW ±5 % Surface Mount Zener Diode - SOD-123
Zener Diode, 60V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.DDZ9714-7
Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 47V 5% 105Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ47T1G provided by its distributors.

Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 47V 5% 170Ohm 500mW 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd