Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ4707T1

Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 10nA @ 15.2V 500mW 20V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4707T1.

IHS

Datasheet20 pages19 years ago
Datasheet6 pages21 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMSZ4707T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
449,901
3,188,447
3,188,447
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
10 nA
10 nA
10 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Zener Diode, single, Two Terminal,20V V(Z),5%,do-213Aa |Vishay TZS4707-GS08
Zener Diode, single, Two Terminal,22V V(Z),5%,do-213Aa |Vishay TZS4708-GS08
Zener Diode, single, Two Terminal,25V V(Z; |Vishay TZS4710-GS08
Diodes Inc.MMSZ5250B-7-F
Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 20V 500MW SOD123
onsemiMMSZ5250B
500 mW, 20 V ±5% Zener Diode Voltage Regulator
onsemiMMSZ20T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 14V 500mW 20V

Descriptions

Descriptions of onsemi MMSZ4707T1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 10nA @ 15.2V 500mW 20V
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 20V 5% 500mW 2-Pin SOD-123 T/R
Diodes- Zener 20V 500mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd