Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TZS4710-GS08

Zener Diode, single, Two Terminal, 25V V(Z; |Vishay TZS4710-GS08
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZS4710-GS08.

IHS

Datasheet6 pages7 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Zener Diode, single, Two Terminal,22V V(Z),5%,do-213Aa |Vishay TZS4708-GS08
Zener Diode, single, Two Terminal,24V V(Z),5%,do-213Aa |Vishay TZS4709-GS08
Zener Diode, single, Two Terminal,20V V(Z),5%,do-213Aa |Vishay TZS4707-GS08
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 10nA @ 15.2V 500mW 20V
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 10nA @ 20.4V 500mW 27V
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 10nA @ 22.8V 500mW 30V

Descriptions

Descriptions of Vishay TZS4710-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,25V V(Z; |Vishay TZS4710-GS08
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional
ZENER DIODE SOD80 QUADROMELF
DIODE ZENER 25V 500MW SOD80
DIODE ZENER 25V 5% 500MW 2-PIN SOD-80
Zener Diodes 25 Volt 0.5W 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZS4710GS08