Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ4679T1

Diode Zener Single 2V 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4679T1.

IHS

Datasheet20 pages19 years ago
Datasheet6 pages21 years ago

Verical

DigiKey

CAD Models

Download onsemi MMSZ4679T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
1,047,549
2,097,003
2,097,003
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
2 V
2 V
2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.BZT52C2V0-7-F
BZT52C2V0 Series 500 mW 2 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, single, Two Terminal,2.2V V(; |Vishay TZS4680-GS08
Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ2V4T1
Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123
DIODE, ZENER, 1.8V, 500MW, SOD-80; Zener Voltage Vz Typ:1.8V; Power Dissipation

Descriptions

Descriptions of onsemi MMSZ4679T1 provided by its distributors.

Diode Zener Single 2V 500mW Automotive 2-Pin SOD-123 T/R
2 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
Diodes- Zener 2V 500mW No-Cancel/No-Return
5μA 2V 500mW SOD-123 SMD mount 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ 4679T1