Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TZS4680-GS08

Zener Diode, single, Two Terminal, 2.2V V(; |Vishay TZS4680-GS08
$ 0.139
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZS4680-GS08.

JRH Electronics

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.74%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 4muA @ 1V 500mW 2.2V
SMALL SIGNAL ZENER DIODE Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 2V 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.BZT52C2V0-7-F
BZT52C2V0 Series 500 mW 2 V 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 2.7V 500MW SOD80 / Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Diode Zener Single 2.5V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of Vishay TZS4680-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,2.2V V(; |Vishay TZS4680-GS08
Diode Zener Single 2.2V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R
Zener Diode, 2.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
TZS4680-GS08 ZENER DIODE, 2.2V 5% 500 MW SMT 2-PIN SOD-80

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZS4680GS08