onsemi MMSZ4679T1G

Zener Diode Single 2V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 2V 500MW SOD123
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4679T1G.

Master Electronics

Datasheet6 pages14 years ago

IHS

onsemi

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.89%

CAD Models

Download onsemi MMSZ4679T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.081
$ 0.081
Stock
2,619,304
3,219,998
3,219,998
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
2 V
2 V
2 V
Tolerance
5 %
-
-
Power Dissipation
500 mW
-
-
Impedance
-
-
-
Max Reverse Leakage Current
5 µA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Zener Diode Single 2.2V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 2.2V 500MW SOD123
Zener Diode Single 1.8V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 1.8V 500MW SOD123
Zener Diode Single 2.4V 5% 30Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 2.4V 500MW SOD123
Diodes Inc.MMSZ5221B-7-F
MMSZ5221B-7 Series 2.4 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9678-7
DIODE ZENER 1.8V 500MW SOD123 / Zener Diode Single 1.8V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9681-7
Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ4679T1G provided by its distributors.

Zener Diode Single 2V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 2V 500MW SOD123
MMSZ4679T1 Series 500 mW 10 mA 2 V SMT Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 2.0 V
VOLTAGE RANGE 1.8 TO 43 VOLTS POWER 500 MILI WATTS SURFACE MOUNT ZENER DIODE Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
DIODE, ZENER, VZ 2V, FULL REEL; Zener Voltage Vz Typ: 2V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Series; Au
Zener Voltage V = 2 / Configuration = Single / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current uA = 50 / Thermal Resistance W/°C = 150

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4679T1G.