onsemi MMSZ27T1

500 mW 27 V ±5% Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ27T1.

Upverter

Datasheet6 pages14 years ago
Datasheet7 pages15 years ago

IHS

CAD Models

Download onsemi MMSZ27T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
91,187
789,615
789,615
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
27 V
27 V
27 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMMSZ24T1
500 mW; 5% Zener Diode Voltage Regulator 24 V
onsemiMMSZ22T1
500 mW; 5% Zener Diode Voltage Regulator 22 V
Zener Diode Single 24V 5% 33Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 30V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 20V 5% 25Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 28V 5% 44Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ27T1 provided by its distributors.

500 mW 27 V ±5% Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL
Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode; Package/Case:SOD-123; Breakdown Voltage Max:27V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Power (Ptot):500mW; Current Rating:5A; Mounting Type:Surface Mount ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd